MFR Recommended
Similar
Similar

IPP100N04S303AKSA1 | |
|---|---|
DigiKey Part Number | IPP100N04S303AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP100N04S303AKSA1 |
Description | MOSFET N-CH 40V 100A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 214W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 9600 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 214W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 150µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP120N04S402AKSA1 | Infineon Technologies | 229 | IPP120N04S402AKSA1-ND | kr.22.63000 | MFR Recommended |
| DMTH4004SCTB-13 | Diodes Incorporated | 567 | DMTH4004SCTB-13DICT-ND | kr.15.03000 | Similar |
| IXTP220N04T2 | IXYS | 164 | IXTP220N04T2-ND | kr.37.53000 | Similar |




