Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTB123ET,215 | |
|---|---|
DigiKey Part Number | 1727-1702-2-ND - Tape & Reel (TR) 1727-1702-1-ND - Cut Tape (CT) 1727-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB123ET,215 |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTB123ET,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.88800 | kr.8.88 |
| 100 | kr.0.54970 | kr.54.97 |
| 500 | kr.0.40182 | kr.200.91 |
| 1.000 | kr.0.35384 | kr.353.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29261 | kr.877.83 |
| 6.000 | kr.0.26167 | kr.1,570.02 |
| 9.000 | kr.0.24588 | kr.2,212.92 |
| 15.000 | kr.0.22811 | kr.3,421.65 |
| 21.000 | kr.0.21758 | kr.4,569.18 |
| 30.000 | kr.0.20734 | kr.6,220.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |







