Similar
Similar

IPA70R750P7SXKSA1 | |
|---|---|
DigiKey Part Number | IPA70R750P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA70R750P7SXKSA1 |
Description | MOSFET N-CH 700V 6.5A TO220 |
Customer Reference | |
Detailed Description | N-Channel 700 V 6.5A (Tc) 21.2W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA70R750P7SXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 70µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 400 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 306 pF @ 400 V |
Part Status Obsolete | Power Dissipation (Max) 21.2W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 1.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP4N70X2M | IXYS | 24 | 238-IXTP4N70X2M-ND | kr.47.33000 | Similar |
| STF10LN80K5 | STMicroelectronics | 83 | 497-16499-5-ND | kr.37.10000 | Similar |










