
INA2128U | |
|---|---|
DigiKey Part Number | INA2128U-ND |
Manufacturer | |
Manufacturer Product Number | INA2128U |
Description | IC INST AMP 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2128U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 200 kHz | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.45000 | kr.154.45 |
| 10 | kr.123.97700 | kr.1,239.77 |
| 40 | kr.113.15825 | kr.4,526.33 |
| 120 | kr.107.12433 | kr.12,854.92 |
| 280 | kr.103.58914 | kr.29,004.96 |
| 520 | kr.101.48963 | kr.52,774.61 |
| Unit Price without VAT: | kr.154.45000 |
|---|---|
| Unit Price with VAT: | kr.193.06250 |

