MFR Recommended

INA205AID | |
|---|---|
DigiKey Part Number | INA205AID-ND |
Manufacturer | |
Manufacturer Product Number | INA205AID |
Description | IC CURRENT MONITOR 3.5% 14SOIC |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA205AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.21.32097 | kr.6,396.29 |
| Unit Price without VAT: | kr.21.32097 |
|---|---|
| Unit Price with VAT: | kr.26.65121 |


