
IGTP10N40A | |
|---|---|
DigiKey Part Number  | 2156-IGTP10N40A-ND  | 
Manufacturer  | Harris Corporation  | 
Manufacturer Product Number  | IGTP10N40A  | 
Description  | IGBT 400V 10A TO-220  | 
Customer Reference  | |
Detailed Description  | IGBT 400 V 10 A Through Hole TO-220  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Harris Corporation  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
IGBT Type  | -  | |
Voltage - Collector Emitter Breakdown (Max)  | 400 V  | |
Current - Collector (Ic) (Max)  | 10 A  | |
Vce(on) (Max) @ Vge, Ic  | -  | |
Switching Energy  | -  | |
Input Type  | Standard  | |
Td (on/off) @ 25°C  | -  | |
Test Condition  | -  | |
Operating Temperature  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3  | |
Supplier Device Package  | TO-220  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 235 | kr.8.12800 | kr.1,910.08 | 
| Unit Price without VAT: | kr.8.12800 | 
|---|---|
| Unit Price with VAT: | kr.10.16000 | 

