
HI1171JCB-T | |
|---|---|
DigiKey Part Number | 2156-HI1171JCB-T-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI1171JCB-T |
Description | IC DAC 8BIT 24-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Harris Corporation | Voltage - Supply, Analog 5V |
Packaging Bulk | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) -0.5/+1.3 (Max), ±0.25 (Max) |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 24-SOIC (0.209", 5.30mm Width) |
Settling Time 15ns | Supplier Device Package 24-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Bulk: | 11717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | kr.31.31967 | kr.1,910.50 |
| Unit Price without VAT: | kr.31.31967 |
|---|---|
| Unit Price with VAT: | kr.39.14959 |

