74HC253N,652
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI1-5046-7

DigiKey Part Number
2156-HI1-5046-7-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HI1-5046-7
Description
IC SWITCH DPDTX1 75OHM 16CERDIP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 75Ohm 16-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
15V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
500ns, 500ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
11pF, 11pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-88dB @ 100kHz
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.800.00 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
63kr.30.33603kr.1,911.17
Unit Price without VAT:kr.30.33603
Unit Price with VAT:kr.37.92004