
HAF2001-90-E | |
|---|---|
DigiKey Part Number | 2156-HAF2001-90-E-ND |
Manufacturer | |
Manufacturer Product Number | HAF2001-90-E |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A TO-220AB |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 13V |
Mfr | Current - Output (Max) 20A |
Packaging Bulk | Rds On (Typ) 30mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Over Temperature |
Number of Outputs 1 | Operating Temperature 150°C |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package TO-220AB |
Output Type N-Channel | Package / Case |
Voltage - Load 60V |
| Bulk: | 1159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | kr.24.28218 | kr.1,894.01 |
| Unit Price without VAT: | kr.24.28218 |
|---|---|
| Unit Price with VAT: | kr.30.35273 |


