
GBPC15005W | |
|---|---|
DigiKey Part Number | 2156-GBPC15005W-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GBPC15005W |
Description | BRIDGE RECT 1P 50V 15A GBPC-W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.13600 | kr.1,913.60 |
| Unit Price without VAT: | kr.19.13600 |
|---|---|
| Unit Price with VAT: | kr.23.92000 |

