4-Square, GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1202W

DigiKey Part Number
2156-GBPC1202W-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
GBPC1202W
Description
BRIDGE RECT 1P 200V 12A GBPC-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate kr.800.00 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
78kr.24.51205kr.1,911.94
Unit Price without VAT:kr.24.51205
Unit Price with VAT:kr.30.64006