
FT3001UMX | |
|---|---|
DigiKey Part Number | 2156-FT3001UMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FT3001UMX |
Description | IC SUPERVISOR RESET TIMER 10UMLP |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull Channel 10-UMLP (1.8x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |
| Bulk: | 101326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 577 | kr.3.29679 | kr.1,902.25 |
| Unit Price without VAT: | kr.3.29679 |
|---|---|
| Unit Price with VAT: | kr.4.12099 |

