
FST3345WM | |
|---|---|
DigiKey Part Number | 2156-FST3345WM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST3345WM |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 23945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | kr.6.81581 | kr.1,935.69 |
| Unit Price without VAT: | kr.6.81581 |
|---|---|
| Unit Price with VAT: | kr.8.51976 |

