Image for FSBS10CH60SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSBS10CH60SL

DigiKey Part Number
2156-FSBS10CH60SL-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSBS10CH60SL
Description
IGBT IPM 600V 10A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 10 A 27-PowerDIP Module, Offset Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
10 A
Voltage
600 V
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,929.00000kr.1,929.00
Unit Price without VAT:kr.1,929.00000
Unit Price with VAT:kr.2,411.25000