
FPF2G120BF07AS | |
|---|---|
DigiKey Part Number | 2156-FPF2G120BF07AS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2G120BF07AS |
Description | IGBT MODULE 650V 40A 156W F2 |
Customer Reference | |
Detailed Description | IGBT Module Field Stop 3 Independent 650 V 40 A 156 W Through Hole F2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Field Stop | |
Configuration | 3 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Power - Max | 156 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 40A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | F2 |
| Bulk: | 980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.753.21000 | kr.2,259.63 |
| Unit Price without VAT: | kr.753.21000 |
|---|---|
| Unit Price with VAT: | kr.941.51250 |

