
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 2 Phase | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module, Offset Leads |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | kr.285.17000 | kr.1,996.19 |
| Unit Price without VAT: | kr.285.17000 |
|---|---|
| Unit Price with VAT: | kr.356.46250 |

