
FJAF4210OTU | |
|---|---|
DigiKey Part Number | 2156-FJAF4210OTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FJAF4210OTU |
Description | TRANS PNP 140V 10A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 80 W Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 3A, 4V | |
Power - Max | 80 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF |
| Bulk: | 1037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | kr.11.98258 | kr.1,905.23 |
| Unit Price without VAT: | kr.11.98258 |
|---|---|
| Unit Price with VAT: | kr.14.97823 |

