
FFPF20U60DNTU | |
|---|---|
DigiKey Part Number | 2156-FFPF20U60DNTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FFPF20U60DNTU |
Description | DIODE ARRAY GP 600V 20A TO220F3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 2.2 V @ 20 A |
Manufacturer Fairchild Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 90 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -65°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case TO-220-3 Full Pack |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package TO-220F-3 |
| Tube: | 22682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | kr.5.45241 | kr.1,902.89 |
| Unit Price without VAT: | kr.5.45241 |
|---|---|
| Unit Price with VAT: | kr.6.81551 |

