N-Channel 500 V 15A (Tc) 38.5W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDPF16N50UT

DigiKey Part Number
2156-FDPF16N50UT-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDPF16N50UT
Description
MOSFET N-CH 500V 15A TO220F
Customer Reference
Detailed Description
N-Channel 500 V 15A (Tc) 38.5W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
480mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1945 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:373
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
153kr.12.60281kr.1,928.23
Unit Price without VAT:kr.12.60281
Unit Price with VAT:kr.15.75351