
FGPF30N45TTU | |
|---|---|
DigiKey Part Number | 2156-FGPF30N45TTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FGPF30N45TTU |
Description | IGBT TRENCH 450V TO-220F-3 |
Customer Reference | |
Detailed Description | IGBT Trench 450 V 50.4 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Power - Max 50.4 W |
Manufacturer Fairchild Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 73 nC |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
IGBT Type Trench | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 450 V | Package / Case TO-220-3 Full Pack |
Current - Collector Pulsed (Icm) 120 A | Supplier Device Package TO-220F-3 |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 20A |
| Tube: | 2543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | kr.9.44658 | kr.1,908.21 |
| Unit Price without VAT: | kr.9.44658 |
|---|---|
| Unit Price with VAT: | kr.11.80823 |

