
AGXD500AAXE0TC | |
|---|---|
DigiKey Part Number | 2156-AGXD500AAXE0TC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AGXD500AAXE0TC |
Description | IC MPU 366MHZ 368EBGA |
Customer Reference | |
Detailed Description | AMD Geode™ GX Microprocessor IC - 1 Core 366MHz 368-EBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | AMD Geode™ GX | |
Number of Cores/Bus Width | 1 Core | |
Speed | 366MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | TFT, VGA | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 368-BGA | |
Supplier Device Package | 368-EBGA (35x35) | |
Additional Interfaces | PCI |
| Bulk: | 12838 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | kr.273.14571 | kr.1,912.02 |
| Unit Price without VAT: | kr.273.14571 |
|---|---|
| Unit Price with VAT: | kr.341.43214 |

