
EPXA1F672C3 | |
|---|---|
DigiKey Part Number | 2156-EPXA1F672C3-AL-ND |
Manufacturer | Altera |
Manufacturer Product Number | EPXA1F672C3 |
Description | LOADABLE PLD, PBGA672 |
Customer Reference | |
Detailed Description | Field Programmable 32-Bit ARM9 100K Gates 672-FBGA (27x27) |
Datasheet | Datasheet |
Category | Data SRAM Bytes 16K |
Manufacturer Altera | FPGA Core Cells 4160 |
Series | FPGA Gates 100K |
Packaging Tray | Voltage - Supply 1.8V |
Part Status Obsolete | Mounting Type Surface Mount |
Core Type 32-Bit ARM9 | Operating Temperature 0°C ~ 85°C |
Speed 166 MHz | Package / Case 672-BBGA, FCBGA |
Interface EBI/EMI, UART/USART | Supplier Device Package 672-FBGA (27x27) |
Program SRAM Bytes 32K |
| Tray: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.249.66875 | kr.1,997.35 |
| Unit Price without VAT: | kr.249.66875 |
|---|---|
| Unit Price with VAT: | kr.312.08594 |

