
EPXA10F1020C3 | |
|---|---|
DigiKey Part Number | 2156-EPXA10F1020C3-AL-ND |
Manufacturer | Altera |
Manufacturer Product Number | EPXA10F1020C3 |
Description | LOADABLE PLD, PBGA1020 |
Customer Reference | |
Detailed Description | Field Programmable 32-Bit ARM9 1M Gates 1020-FBGA (33x33) |
Datasheet | Datasheet |
Category | Data SRAM Bytes 128K |
Manufacturer Altera | FPGA Core Cells 38400 |
Series | FPGA Gates 1M |
Packaging Tray | Voltage - Supply 1.8V |
Part Status Obsolete | Mounting Type Surface Mount |
Core Type 32-Bit ARM9 | Operating Temperature 0°C ~ 85°C |
Speed 166 MHz | Package / Case 1020-BBGA, FCBGA |
Interface EBI/EMI, UART/USART | Supplier Device Package 1020-FBGA (33x33) |
Program SRAM Bytes 256K |
| Tray: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,311.90000 | kr.4,311.90 |
| Unit Price without VAT: | kr.4,311.90000 |
|---|---|
| Unit Price with VAT: | kr.5,389.87500 |

