
HI3-7151A-9 | |
|---|---|
DigiKey Part Number | 2156-HI3-7151A-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HI3-7151A-9 |
Description | 10-BIT HIGH SPEED ADC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Two-Step, Flash 28-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Two-Step, Flash | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 5.5V | |
Voltage - Supply, Digital | ±4.5V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CERDIP | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr.73.60000 | kr.1,913.60 |
| Unit Price without VAT: | kr.73.60000 |
|---|---|
| Unit Price with VAT: | kr.92.00000 |

