
EL7513AIWTZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL7513AIWTZ-T7-ND |
Manufacturer | Intersil |
Manufacturer Product Number | EL7513AIWTZ-T7 |
Description | IC LED DVR REG 500MA TSOT238 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 500mA TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.6V | |
Voltage - Supply (Max) | 13.2V | |
Voltage - Output | 18V | |
Current - Output / Channel | 500mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | kr.10.46099 | kr.1,903.90 |
| Unit Price without VAT: | kr.10.46099 |
|---|---|
| Unit Price with VAT: | kr.13.07624 |

