
EL2357CS-02 | |
|---|---|
DigiKey Part Number | 2156-EL2357CS-02-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL2357CS-02 |
Description | VIDEO AMPLIFIER, 3 CHANNEL(S), 1 |
Customer Reference | |
Detailed Description | Video Amp 3 Driver, Video 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elantec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Driver, Video | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 125 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 5 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V, ±1.35V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 13518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr.33.66536 | kr.1,885.26 |
| Unit Price without VAT: | kr.33.66536 |
|---|---|
| Unit Price with VAT: | kr.42.08170 |

