
DS92LV3221TVSX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS92LV3221TVSX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS92LV3221TVSX/NOPB |
Description | DS92LV3221 20-50 MHZ 32-BIT CHAN |
Customer Reference | |
Detailed Description | 1.6Gbps Serializer 32 Input 2 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Number of Outputs 2 |
Manufacturer National Semiconductor | Voltage - Supply 3.135V ~ 3.465V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.6Gbps | Mounting Type Surface Mount |
Input Type Channel Link II (LVCMOS) | Package / Case 64-TQFP |
Output Type Channel Link II (LVDS) | Supplier Device Package 64-TQFP (10x10) |
Number of Inputs 32 |
| Bulk: | 426 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | kr.55.15794 | kr.1,875.37 |
| Unit Price without VAT: | kr.55.15794 |
|---|---|
| Unit Price with VAT: | kr.68.94743 |

