
DS90CP22M-8-TI | |
|---|---|
DigiKey Part Number | 2156-DS90CP22M-8-TI-ND |
Manufacturer | |
Manufacturer Product Number | DS90CP22M-8-TI |
Description | IC CROSSPOINT SW 1 X 2:2 16-SOIC |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:2 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Bulk: | 4915 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | kr.45.52119 | kr.1,911.89 |
| Unit Price without VAT: | kr.45.52119 |
|---|---|
| Unit Price with VAT: | kr.56.90149 |

