
DS90C241IVS | |
|---|---|
DigiKey Part Number | 2156-DS90C241IVS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90C241IVS |
Description | LINE DRIVER, 1 FUNC, 24 DRIVER, |
Customer Reference | |
Detailed Description | 840Mbps Serializer 24 Input 1 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C241IVS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 840Mbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link II, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Bulk: | 103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | kr.29.73453 | kr.1,903.01 |
| Unit Price without VAT: | kr.29.73453 |
|---|---|
| Unit Price with VAT: | kr.37.16816 |

