
PMZB420UN,315 | |
|---|---|
DigiKey Part Number | 2156-PMZB420UN315-ND |
Manufacturer | |
Manufacturer Product Number | PMZB420UN,315 |
Description | MOSFET N-CH 30V 900MA DFN1006B-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 490mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.98 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 65 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta), 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114.286 | kr.0.12800 | kr.14,628.61 |
| Unit Price without VAT: | kr.0.12800 |
|---|---|
| Unit Price with VAT: | kr.0.16000 |

