
DG409CY | |
|---|---|
DigiKey Part Number | 2156-DG409CY-ND |
Manufacturer | |
Manufacturer Product Number | DG409CY |
Description | IC SW SP4T-NO/NCX2 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG409CY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SP4T - NO/NC | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

