
SN74CB3T3306DCTR | |
|---|---|
DigiKey Part Number | 296-15553-2-ND - Tape & Reel (TR) 296-15553-1-ND - Cut Tape (CT) 296-15553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3306DCTR |
Description | IC BUS SWITCH 1 X 1:1 SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3306DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.00000 | kr.11.00 |
| 10 | kr.8.07600 | kr.80.76 |
| 25 | kr.7.34320 | kr.183.58 |
| 100 | kr.6.53610 | kr.653.61 |
| 250 | kr.6.15120 | kr.1,537.80 |
| 500 | kr.6.06992 | kr.3,034.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.49203 | kr.16,476.09 |
| 6.000 | kr.5.37657 | kr.32,259.42 |
| 9.000 | kr.5.31873 | kr.47,868.57 |
| Unit Price without VAT: | kr.11.00000 |
|---|---|
| Unit Price with VAT: | kr.13.75000 |

