SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8805QDBT

DigiKey Part Number
296-33265-5-ND
Manufacturer
Manufacturer Product Number
DAC8805QDBT
Description
IC DAC 14BIT A-OUT 38TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8805QDBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
500ns (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
Multiplying DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.136.77000kr.136.77
10kr.109.36300kr.1,093.63
50kr.98.39880kr.4,919.94
100kr.95.00480kr.9,500.48
250kr.91.42168kr.22,855.42
500kr.89.26182kr.44,630.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.136.77000
Unit Price with VAT:kr.170.96250

Other Suppliers on DigiKey

18.495In Stock
Ships from Rochester Electronics, LLC