DAC7611PB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 701
Unit Price: kr.112.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 14
Unit Price: kr.348.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.265.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 80
Unit Price: kr.173.03000
Datasheet
12 Bit Digital to Analog Converter 1 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7611PB

DigiKey Part Number
DAC7611PB-ND
Manufacturer
Manufacturer Product Number
DAC7611PB
Description
IC DAC 12BIT V-OUT 8DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC7611PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Not For New Designs
Number of Bits
12
Number of D/A Converters
1
Settling Time
7µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.25, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 20.813 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.79.71850kr.7,971.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.71850
Unit Price with VAT:kr.99.64813

Other Suppliers on DigiKey

20.813In Stock
Ships from Rochester Electronics, LLC