
DAC7611P | |
|---|---|
DigiKey Part Number | DAC7611P-ND |
Manufacturer | |
Manufacturer Product Number | DAC7611P |
Description | IC DAC 12BIT 8-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7611P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.32000 | kr.107.32 |
| 10 | kr.85.07500 | kr.850.75 |
| 50 | kr.76.16600 | kr.3,808.30 |
| 100 | kr.73.40750 | kr.7,340.75 |
| 250 | kr.70.49492 | kr.17,623.73 |
| 500 | kr.68.73940 | kr.34,369.70 |
| Unit Price without VAT: | kr.107.32000 |
|---|---|
| Unit Price with VAT: | kr.134.15000 |

