
DAC712U-1/1K | |
|---|---|
DigiKey Part Number | 2156-DAC712U-1/1K-ND |
Manufacturer | |
Manufacturer Product Number | DAC712U-1/1K |
Description | IC DAC 16BIT 28-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Packaging Bulk | Voltage - Supply, Digital ±11.4V ~ 16.5V |
Part Status Active | INL/DNL (LSB) -, ±4 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 28-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel |

