
DAC5672IPFB | |
|---|---|
DigiKey Part Number | 296-17549-ND |
Manufacturer | |
Manufacturer Product Number | DAC5672IPFB |
Description | IC DAC 14BIT 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5672IPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±1.1, ±0.75 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.04000 | kr.223.04 |
| 10 | kr.181.01300 | kr.1,810.13 |
| 25 | kr.170.51800 | kr.4,262.95 |
| 100 | kr.158.98250 | kr.15,898.25 |
| 250 | kr.153.48456 | kr.38,371.14 |
| Unit Price without VAT: | kr.223.04000 |
|---|---|
| Unit Price with VAT: | kr.278.80000 |

