
DAC5652AIPFB | |
|---|---|
DigiKey Part Number | 296-22614-ND |
Manufacturer | |
Manufacturer Product Number | DAC5652AIPFB |
Description | IC DAC 10BIT A-OUT 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5652AIPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±0.25, ±0.03 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.91000 | kr.150.91 |
| 10 | kr.120.94200 | kr.1,209.42 |
| 25 | kr.113.45600 | kr.2,836.40 |
| 100 | kr.105.22700 | kr.10,522.70 |
| 250 | kr.101.30464 | kr.25,326.16 |
| 500 | kr.98.94136 | kr.49,470.68 |
| Unit Price without VAT: | kr.150.91000 |
|---|---|
| Unit Price with VAT: | kr.188.63750 |

