ARM9® EZ-USB FX3S™ USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB3035-BZXI

DigiKey Part Number
2156-CYUSB3035-BZXI-ND
Manufacturer
Manufacturer Product Number
CYUSB3035-BZXI
Description
USB BUS CONTROLLER PBGA121
Customer Reference
Detailed Description
ARM9® EZ-USB FX3S™ USB Host/Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3035-BZXI Models
Product Attributes
Filter Similar Products
Category
RAM Size
512K x 8
Manufacturer
Cypress Semiconductor Corp
Interface
GPIF, I2C, I2S, MMC/SD/SDIO, SPI, UART, USB
Series
Number of I/O
60
Packaging
Bulk
Voltage - Supply
1.15V ~ 1.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Host/Peripheral Controller
Package / Case
121-TFBGA
Core Processor
ARM9®
Supplier Device Package
121-FBGA (10x10)
Program Memory Type
External Program Memory
Base Product Number
Controller Series
CYUSB
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.583.31 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.384.60000kr.1,923.00
Unit Price without VAT:kr.384.60000
Unit Price with VAT:kr.480.75000