


CY8C9560A-24AXI | |
---|---|
DigiKey Part Number | 2156-CY8C9560A-24AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C9560A-24AXI |
Description | CY8C9560A-24AXI - 20-, 40-, AND |
Customer Reference | |
Detailed Description | I/O Expander 60 I2C 100 kHz 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C9560A-24AXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 60 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | EEPROM, POR, PWM, WDT | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
35 | kr.54.46400 | kr.1,906.24 |
Unit Price without VAT: | kr.54.46400 |
---|---|
Unit Price with VAT: | kr.68.08000 |