ARM® Cortex®-M0 PSOC® 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 PSOC® 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-SSOP
PSoC Creator 101: PSoC 4200 Low Power Modes
PSoC Creator 101: PSoC 4200 Low Power Modes - Tips and Tricks

CY8C4245PVI-482

DigiKey Part Number
2156-CY8C4245PVI-482-ND
Manufacturer
Manufacturer Product Number
CY8C4245PVI-482
Description
IC MCU 32BIT 32KB FLASH 28SSOP
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC® 4 CY8C42xx Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C4245PVI-482 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 8x12b SAR; D/A 2xIDAC
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.586.95 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
94kr.20.57553kr.1,934.10
Unit Price without VAT:kr.20.57553
Unit Price with VAT:kr.25.71941