
CY7C1568KV18-500BZXI | |
|---|---|
DigiKey Part Number  | 2156-CY7C1568KV18-500BZXI-CY-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CY7C1568KV18-500BZXI  | 
Description  | IC SRAM 72MBIT PAR 165FBGA  | 
Customer Reference  | |
Detailed Description  | SRAM - Synchronous, DDR II+ Memory IC 72Mbit Parallel 500 MHz 165-FBGA (13x15)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SRAM - Synchronous, DDR II+  | |
Memory Size  | ||
Memory Organization  | 4M x 18  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 500 MHz  | |
Write Cycle Time - Word, Page  | -  | |
Voltage - Supply  | 1.7V ~ 1.9V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 165-FBGA (13x15)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,949.82000 | kr.1,949.82 | 
| Unit Price without VAT: | kr.1,949.82000 | 
|---|---|
| Unit Price with VAT: | kr.2,437.27500 | 

