CAT4109V-GT2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5P2309AF-116SR

DigiKey Part Number
P5P2309AF-116SR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P5P2309AF-116SR
Description
IC BUFFER ZERO DELAY 3.3V 16SOIC
Customer Reference
Detailed Description
IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
P5P2309AF-116SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC