
CY7C1071DV33-12BAXI | |
---|---|
DigiKey Part Number | 2156-CY7C1071DV33-12BAXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1071DV33-12BAXI |
Description | IC SRAM 32MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 12 ns 48-FBGA (8x9.5) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1071DV33-12BAXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8x9.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | kr.760.25667 | kr.2,280.77 |
Unit Price without VAT: | kr.760.25667 |
---|---|
Unit Price with VAT: | kr.950.32084 |