
CY74FCT245DTQC | |
|---|---|
DigiKey Part Number | 2156-CY74FCT245DTQC-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT245DTQC |
Description | IC TXRX 4.75V/5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 2780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | kr.20.16117 | kr.1,895.15 |
| Unit Price without VAT: | kr.20.16117 |
|---|---|
| Unit Price with VAT: | kr.25.20146 |

