CY74FCT16823CTPVC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 19.858
Unit Price: kr.15.30341
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.6.95212
Datasheet
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16823CTPVC

DigiKey Part Number
296-33206-5-ND
Manufacturer
Manufacturer Product Number
CY74FCT16823CTPVC
Description
IC FF D-TYPE DOUBLE 9BIT 56SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16823CTPVC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
9
Max Propagation Delay @ V, Max CL
12.5ns @ 300pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
500 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-SSOP
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.085 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.085In Stock
Ships from Rochester Electronics, LLC