
CY74FCT16543CTPVC | |
|---|---|
DigiKey Part Number | 296-33202-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16543CTPVC |
Description | IC TXRX NON-INVERT 5.5V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16543CTPVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.93000 | kr.19.93 |
| 20 | kr.13.97900 | kr.279.58 |
| 40 | kr.13.17500 | kr.527.00 |
| 100 | kr.12.32700 | kr.1,232.70 |
| 260 | kr.11.64646 | kr.3,028.08 |
| Unit Price without VAT: | kr.19.93000 |
|---|---|
| Unit Price with VAT: | kr.24.91250 |

