
CY74FCT16244TPVC | |
|---|---|
DigiKey Part Number | 296-33189-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16244TPVC |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16244TPVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.07000 | kr.19.07 |
| 10 | kr.14.29100 | kr.142.91 |
| 25 | kr.13.08680 | kr.327.17 |
| 100 | kr.11.76380 | kr.1,176.38 |
| 250 | kr.11.13344 | kr.2,783.36 |
| Unit Price without VAT: | kr.19.07000 |
|---|---|
| Unit Price with VAT: | kr.23.83750 |

