
CY74FCT16244CTPVC | |
|---|---|
DigiKey Part Number | 296-24186-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT16244CTPVC |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT16244CTPVC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.77000 | kr.16.77 |
| 10 | kr.12.46700 | kr.124.67 |
| 25 | kr.11.39720 | kr.284.93 |
| 100 | kr.10.22140 | kr.1,022.14 |
| Unit Price without VAT: | kr.16.77000 |
|---|---|
| Unit Price with VAT: | kr.20.96250 |

