


CY22381SXI-174 | |
|---|---|
DigiKey Part Number | 2156-CY22381SXI-174-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY22381SXI-174 |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 3 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Circuits 3 |
Manufacturer Cypress Semiconductor Corp | Ratio - Input:Output 1:3 |
Packaging Tube | Differential - Input:Output No/No |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 8-SOIC |
| Tube: | 11263 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.19.84417 | kr.1,905.04 |
| Unit Price without VAT: | kr.19.84417 |
|---|---|
| Unit Price with VAT: | kr.24.80521 |

